Part Details for CX8045JA24000H0QTWZ1 by KYOCERA Corporation
Overview of CX8045JA24000H0QTWZ1 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX8045JA24000H0QTWZ1
CX8045JA24000H0QTWZ1 CAD Models
CX8045JA24000H0QTWZ1 Part Data Attributes
|
CX8045JA24000H0QTWZ1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX8045JA24000H0QTWZ1
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, J-LEADED, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, J-LEADED, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.02% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB4.5XH1.9 (mm)/L0.315XB0.177XH0.075 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |