Part Details for CX8045GB16000H0PESZZ by KYOCERA Corporation
Overview of CX8045GB16000H0PESZZ by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX8045GB16000H0PESZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S417902804694
|
Chip1Stop | Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 12pF FUND 100Ohm Automotive 2-Pin CSMD RoHS: Compliant pbFree: No | 10 |
|
$1.8100 / $2.8300 | Buy Now |
Part Details for CX8045GB16000H0PESZZ
CX8045GB16000H0PESZZ CAD Models
CX8045GB16000H0PESZZ Part Data Attributes
|
CX8045GB16000H0PESZZ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX8045GB16000H0PESZZ
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |