Part Details for CX65003-12 by Conexant Systems Inc
Overview of CX65003-12 by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX65003-12
CX65003-12 CAD Models
CX65003-12 Part Data Attributes
|
CX65003-12
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
CX65003-12
Conexant Systems Inc
Narrow Band Medium Power Amplifier, 1400MHz Min, 2500MHz Max, 1 Func, GAAS, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 190 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CX65003-12
This table gives cross-reference parts and alternative options found for CX65003-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX65003-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM6004-SC-0L0T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | Mimix Broadband | CX65003-12 vs CMM6004-SC-0L0T |
CMM6004-SC-0000 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | Mimix Broadband | CX65003-12 vs CMM6004-SC-0000 |
CMM6004-SC-000T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | Mimix Broadband | CX65003-12 vs CMM6004-SC-000T |
TQP7M9105 | Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, SURFACE MOUNT, SOT-89, 3 PIN | TriQuint Semiconductor | CX65003-12 vs TQP7M9105 |
MAALSS0034TR-3000 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,TO-243,3PIN,PLASTIC | TE Connectivity | CX65003-12 vs MAALSS0034TR-3000 |