Part Details for CX635A-A0B1C130-25.0D18 by Cardinal Components
Overview of CX635A-A0B1C130-25.0D18 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60D-18D | Coilcraft Inc | SMPS Transformer, 6W, | |
POE60D-18L | Coilcraft Inc | SMPS Transformer, 6W, | |
POE60D-18B | Coilcraft Inc | SMPS Transformer, 6W, |
Part Details for CX635A-A0B1C130-25.0D18
CX635A-A0B1C130-25.0D18 CAD Models
CX635A-A0B1C130-25.0D18 Part Data Attributes
|
CX635A-A0B1C130-25.0D18
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX635A-A0B1C130-25.0D18
Cardinal Components
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for CX635A-A0B1C130-25.0D18
This table gives cross-reference parts and alternative options found for CX635A-A0B1C130-25.0D18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX635A-A0B1C130-25.0D18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX635AZ-A2B1C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635AZ-A2B1C130-25.0D18 |
CX635AZ-A3B1C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635AZ-A3B1C130-25.0D18 |
CX635AZ-A1B3C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635AZ-A1B3C130-25.0D18 |
CX635A-A2B3C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635A-A2B3C130-25.0D18 |
CX635AZ-A0B3C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635AZ-A0B3C130-25.0D18 |
CX635AZ-A0B1C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635AZ-A0B1C130-25.0D18 |
CX635AZ-A2B2C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635AZ-A2B2C130-25.0D18 |
CX635A-A2B1C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635A-A2B1C130-25.0D18 |
CX635AZ-A1B4C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635AZ-A1B4C130-25.0D18 |
CX635A-A1B4C130-25.0D18 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | CX635A-A0B1C130-25.0D18 vs CX635A-A1B4C130-25.0D18 |