There are no models available for this part yet.
Overview of CX60-24S-1000-CS by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for CX60-24S-1000-CS by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK7404
|
Newark | The Next-Generation Usb Standard Usb Type-C Connectors |Hirose(Hrs) CX60-24S-1000-CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.4000 / $113.8000 | Buy Now | |
DISTI #
26-CX60-24S-1000-CS-ND
|
DigiKey | INTERFACE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.8300 | Buy Now | |
DISTI #
CX60-24S-1000-CS
|
Avnet Americas | Cable Assembly Coaxial 1m USB4.0 Type C to USB4.0 Type C Plug-Plug Bag - Bag (Alt: CX60-24S-1000-CS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-CX60-24S-1000-CS
|
Mouser Electronics | USB Cables / IEEE 1394 Cables RoHS: Compliant | 0 |
|
$67.4200 / $86.1900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$69.4000 | Buy Now | ||
DISTI #
HIRCX60-24S-1000-CS
|
Heilind Electronics | 480-0778-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | The Next-Generation USB Standard USB Type-C™ Connectors RoHS: Compliant | 0 |
|
$64.3600 / $91.7700 | Buy Now | ||
DISTI #
000000000006373255
|
Sager | USB Cables / IEEE 1394 Cables Min Qty: 1 | 0 |
|
$71.2000 / $94.9000 | Buy Now |
CAD Models for CX60-24S-1000-CS by Hirose Electric Co Ltd
Part Data Attributes for CX60-24S-1000-CS by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Application
|
DATA TRANSMISSION
|
Connector Side1
|
USB 4.0 C FEMALE
|
Connector Side2
|
USB 4.0 C FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
4.8 mm
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
5 A
|
Rated Voltage
|
48 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|