CX6-C-SM3-10.0M100/100/-/M
Description: Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN

Overview of CX6-C-SM3-10.0M100/100/-/M by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for CX6-C-SM3-10.0M100/100/-/M by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX6-C-SM3-10.0M100/100/-/M by Euroquartz Ltd

CX6-C-SM3-10.0M100/100/-/M
Euroquartz Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TRAY; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.01%
Frequency Tolerance
100 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L6.73XB2.62XH1.47 (mm)/L0.265XB0.103XH0.058 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. CX6-C-SM3-10.0M100/100/-/M
    Euroquartz Ltd
    Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN
    VS

Alternate Parts for CX6-C-SM3-10.0M100/100/-/M

This table gives cross-reference parts and alternative options found for CX6-C-SM3-10.0M100/100/-/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX6-C-SM3-10.0M100/100/-/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CX6-SM4-10.0M100/100/-/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX6-C-SM3-10.0M100/100/-/M vs CX6-SM4-10.0M100/100/-/M
CX6-C-SM1-10.0M100/100/-/M Parallel - Fundamental Quartz Crystal, 10MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN Statek Corporation CX6-C-SM3-10.0M100/100/-/M vs CX6-C-SM1-10.0M100/100/-/M
CX6-SM1-10.0M100/100/-/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX6-C-SM3-10.0M100/100/-/M vs CX6-SM1-10.0M100/100/-/I
CX3-SM4-10.0M100/100/-/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, MINIATURE, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX6-C-SM3-10.0M100/100/-/M vs CX3-SM4-10.0M100/100/-/I
CX6-C-SM4-10.0M100/100/-/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX6-C-SM3-10.0M100/100/-/M vs CX6-C-SM4-10.0M100/100/-/M
CX6-C-SM5-10.0M100/100/-/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX6-C-SM3-10.0M100/100/-/M vs CX6-C-SM5-10.0M100/100/-/I
CX6-SM4-10.0M100/100/-/M Parallel - Fundamental Quartz Crystal, 10MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN Statek Corporation CX6-C-SM3-10.0M100/100/-/M vs CX6-SM4-10.0M100/100/-/M
CX2-C-SM1-10.0M100/100/-/I Parallel - Fundamental Quartz Crystal, 10MHz Nom, LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX6-C-SM3-10.0M100/100/-/M vs CX2-C-SM1-10.0M100/100/-/I
CX2-SM4-10.0M100/100/-/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX6-C-SM3-10.0M100/100/-/M vs CX2-SM4-10.0M100/100/-/I
CX2-C-SM3-10.0M100/100/-/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX6-C-SM3-10.0M100/100/-/M vs CX2-C-SM3-10.0M100/100/-/M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX6-C-SM3-10.0M100/100/-/M by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX6-C-SM3-10.0M100/100/-/... by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of CX6-C-SM3-10.0M100/100/-/... would you like to use for your alert(s)?
  • Please alert me when CX6-C-SM3-10.0M100/100/-/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX6-C-SM3-10.0M100/100/-/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX6-C-SM3-10.0M100/100/-/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX6-C-SM3-10.0M100/100/-/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX6-C-SM3-10.0M100/100/-/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX6-C-SM3-10.0M100/100/-/M by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: