CX532AZ-A2B4C350-16.0D18
Cardinal Components
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom,

Overview of CX532AZ-A2B4C350-16.0D18 by Cardinal Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
POE60D-18D Coilcraft Inc SMPS Transformer, 6W,
POE60D-18L Coilcraft Inc SMPS Transformer, 6W,
POE60D-18B Coilcraft Inc SMPS Transformer, 6W,

CAD Models for CX532AZ-A2B4C350-16.0D18 by Cardinal Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX532AZ-A2B4C350-16.0D18 by Cardinal Components

CX532AZ-A2B4C350-16.0D18
Cardinal Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
Aging
5 PPM/ YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.001%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
5mm X 3.2mm X0.8mm
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. CX532AZ-A2B4C350-16.0D18
    Cardinal Components
    Parallel - Fundamental Quartz Crystal, 16MHz Nom,
    VS

Alternate Parts for CX532AZ-A2B4C350-16.0D18

This table gives cross-reference parts and alternative options found for CX532AZ-A2B4C350-16.0D18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX532AZ-A2B4C350-16.0D18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CX532A-A1B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX532A-A1B4C350-16.0D18
CX45-A0B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX45-A0B4C350-16.0D18
CX532A-A2B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX532A-A2B4C350-16.0D18
CX532AZ-A1B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX532AZ-A1B4C350-16.0D18
CX45-Z-A0B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX45-Z-A0B4C350-16.0D18
CX532AZ-A0B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX532AZ-A0B4C350-16.0D18
CX45-Z-A1B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX45-Z-A1B4C350-16.0D18
CX45-A2B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX45-A2B4C350-16.0D18
CX45-Z-A2B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX45-Z-A2B4C350-16.0D18
CX45-A1B4C350-16.0D18 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 Cardinal Components CX532AZ-A2B4C350-16.0D18 vs CX45-A1B4C350-16.0D18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX532AZ-A2B4C350-16.0D18 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX532AZ-A2B4C350-16.0D18 by Cardinal Components

Select Manufacturer
Which Manufacturer of CX532AZ-A2B4C350-16.0D18 would you like to use for your alert(s)?
  • Please alert me when CX532AZ-A2B4C350-16.0D18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX532AZ-A2B4C350-16.0D18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX532AZ-A2B4C350-16.0D18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX532AZ-A2B4C350-16.0D18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX532AZ-A2B4C350-16.0D18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX532AZ-A2B4C350-16.0D18 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: