Part Details for CX505Z-A2B1C270-10.000000D20 by Cardinal Components
Overview of CX505Z-A2B1C270-10.000000D20 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX505Z-A2B1C270-10.000000D20
CX505Z-A2B1C270-10.000000D20 CAD Models
CX505Z-A2B1C270-10.000000D20 Part Data Attributes
|
CX505Z-A2B1C270-10.000000D20
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX505Z-A2B1C270-10.000000D20
Cardinal Components
Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |
Alternate Parts for CX505Z-A2B1C270-10.000000D20
This table gives cross-reference parts and alternative options found for CX505Z-A2B1C270-10.000000D20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX505Z-A2B1C270-10.000000D20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX505-A2B2C270-10.000000D20 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505Z-A2B1C270-10.000000D20 vs CX505-A2B2C270-10.000000D20 |
CX505Z-A1B3C270-10.000000D20 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505Z-A2B1C270-10.000000D20 vs CX505Z-A1B3C270-10.000000D20 |
CX505-A1B1C270-10.000000D20 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505Z-A2B1C270-10.000000D20 vs CX505-A1B1C270-10.000000D20 |
CX505Z-A1B1C270-10.000000D20 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505Z-A2B1C270-10.000000D20 vs CX505Z-A1B1C270-10.000000D20 |
CX505-A1B3C270-10.000000D20 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505Z-A2B1C270-10.000000D20 vs CX505-A1B3C270-10.000000D20 |
CX505Z-A2B2C270-10.000000D20 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505Z-A2B1C270-10.000000D20 vs CX505Z-A2B2C270-10.000000D20 |
CX505Z-A1B2C270-10.000000D20 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505Z-A2B1C270-10.000000D20 vs CX505Z-A1B2C270-10.000000D20 |
CX505Z-A2B3C270-10.000000D20 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505Z-A2B1C270-10.000000D20 vs CX505Z-A2B3C270-10.000000D20 |