Datasheets
CX505-A2B1C390-8.999000D16 by: Cardinal Components

Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4

Part Details for CX505-A2B1C390-8.999000D16 by Cardinal Components

Overview of CX505-A2B1C390-8.999000D16 by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for CX505-A2B1C390-8.999000D16

CX505-A2B1C390-8.999000D16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CX505-A2B1C390-8.999000D16 Part Data Attributes

CX505-A2B1C390-8.999000D16 Cardinal Components
Buy Now Datasheet
Compare Parts:
CX505-A2B1C390-8.999000D16 Cardinal Components Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.01%
Frequency Tolerance 30 ppm
Load Capacitance 16 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 8.999 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch)
Series Resistance 90 Ω
Surface Mount YES

Alternate Parts for CX505-A2B1C390-8.999000D16

This table gives cross-reference parts and alternative options found for CX505-A2B1C390-8.999000D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX505-A2B1C390-8.999000D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CX505-A2B3C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A2B3C390-8.999000D16
CX505Z-A1B1C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A1B1C390-8.999000D16
CX505-A1B1C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A1B1C390-8.999000D16
CX505Z-A1B2C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A1B2C390-8.999000D16
CX505-A2B2C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A2B2C390-8.999000D16
CX505Z-A2B2C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A2B2C390-8.999000D16
CX505-A1B3C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A1B3C390-8.999000D16
CX505-A1B2C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A1B2C390-8.999000D16
CX505Z-A2B3C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A2B3C390-8.999000D16
CX505Z-A2B1C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A2B1C390-8.999000D16
Part Number Description Manufacturer Compare
CX505-A1B2C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A1B2C390-8.999000D16
CX505Z-A1B2C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A1B2C390-8.999000D16
CX505Z-A1B1C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A1B1C390-8.999000D16
CX505Z-A2B2C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A2B2C390-8.999000D16
CX505Z-A2B1C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A2B1C390-8.999000D16
CX505-A1B1C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A1B1C390-8.999000D16
CX505-A2B3C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A2B3C390-8.999000D16
CX505Z-A1B3C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A1B3C390-8.999000D16
CX505Z-A2B3C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505Z-A2B3C390-8.999000D16
CX505-A1B3C390-8.999000D16 Parallel - Fundamental Quartz Crystal, 8.999MHz Nom, ROHS COMPLIANT PACKAGE-4 Cardinal Components CX505-A2B1C390-8.999000D16 vs CX505-A1B3C390-8.999000D16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX505-A2B1C390-8.999000D16 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX505-A2B1C390-8.999000D1... by Cardinal Components

Select Manufacturer
Which Manufacturer of CX505-A2B1C390-8.999000D1... would you like to use for your alert(s)?
  • Please alert me when CX505-A2B1C390-8.999000D1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX505-A2B1C390-8.999000D1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX505-A2B1C390-8.999000D1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX505-A2B1C390-8.999000D1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX505-A2B1C390-8.999000D1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX505-A2B1C390-8.999000D16 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: