Part Details for CX505-A1B3C1100-30.000000D16-3 by Cardinal Components
Overview of CX505-A1B3C1100-30.000000D16-3 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX505-A1B3C1100-30.000000D16-3
CX505-A1B3C1100-30.000000D16-3 CAD Models
CX505-A1B3C1100-30.000000D16-3 Part Data Attributes
|
CX505-A1B3C1100-30.000000D16-3
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX505-A1B3C1100-30.000000D16-3
Cardinal Components
Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for CX505-A1B3C1100-30.000000D16-3
This table gives cross-reference parts and alternative options found for CX505-A1B3C1100-30.000000D16-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX505-A1B3C1100-30.000000D16-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX505Z-A2B3C1100-30.000000D16-3 | Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505-A1B3C1100-30.000000D16-3 vs CX505Z-A2B3C1100-30.000000D16-3 |
CX505-A2B3C1100-30.000000D16-3 | Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505-A1B3C1100-30.000000D16-3 vs CX505-A2B3C1100-30.000000D16-3 |
CX505Z-A2B2C1100-30.000000D16-3 | Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505-A1B3C1100-30.000000D16-3 vs CX505Z-A2B2C1100-30.000000D16-3 |
CX505Z-A1B3C1100-30.000000D16-3 | Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505-A1B3C1100-30.000000D16-3 vs CX505Z-A1B3C1100-30.000000D16-3 |
CX505Z-A2B1C1100-30.000000D16-3 | Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505-A1B3C1100-30.000000D16-3 vs CX505Z-A2B1C1100-30.000000D16-3 |
CX505Z-A1B1C1100-30.000000D16-3 | Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | CX505-A1B3C1100-30.000000D16-3 vs CX505Z-A1B1C1100-30.000000D16-3 |