Part Details for CX4SM4-1.4M,10000/M by Statek Corporation
Overview of CX4SM4-1.4M,10000/M by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Part Details for CX4SM4-1.4M,10000/M
CX4SM4-1.4M,10000/M CAD Models
CX4SM4-1.4M,10000/M Part Data Attributes
|
CX4SM4-1.4M,10000/M
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX4SM4-1.4M,10000/M
Statek Corporation
QUARTZ CRYSTAL RESONATOR, 1.4MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Package Description | LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 3 µW | |
Frequency Stability | 0.035% | |
Frequency Tolerance | 10000 ppm | |
Load Capacitance | 7 pF | |
Manufacturer Series | CX4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L5.33XB2.16XH1.17 (mm)/L0.21XB0.085XH0.046 (inch) | |
Series Resistance | 600 Ω | |
Surface Mount | YES |