Part Details for CX4002LNL by Pulse Electronics Corporation
Overview of CX4002LNL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CX4002LNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5599
|
Newark | Spltr,2-Way,0-Deg, fk,5-100 Npb/Tray |Pulse CX4002LNL Min Qty: 585 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.4800 | Buy Now |
DISTI #
553-CX4002LNL-ND
|
DigiKey | SPLTR 2 WAY 0 DEG FK 5 100 Min Qty: 585 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6003 | Buy Now |
DISTI #
CX4002LNL
|
Avnet Americas | RF Splitter 2-Way 5MHz to 1000MHz 6-Pin SMD - Trays (Alt: CX4002LNL) RoHS: Compliant Min Qty: 585 Package Multiple: 65 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7379 / $3.1137 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 65 Container: Tray | 0Tray |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | SPLTR,2-WAY,0-DEG,FK,5-100 NPB RoHS: Compliant | 0 |
|
$2.6600 / $5.5500 | Buy Now |
DISTI #
CX4002LNL
|
Avnet Americas | RF Splitter 2-Way 5MHz to 1000MHz 6-Pin SMD - Trays (Alt: CX4002LNL) RoHS: Compliant Min Qty: 585 Package Multiple: 65 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7379 / $3.1137 | Buy Now |
DISTI #
000000000006264253
|
Sager | Audio Transformers / Signal Transformers RF SPLITTER Min Qty: 585 | 0 |
|
$2.8300 | Buy Now |
Part Details for CX4002LNL
CX4002LNL CAD Models
CX4002LNL Part Data Attributes:
|
CX4002LNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX4002LNL
Pulse Electronics Corporation
Splitter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 3 dB | |
Isolation-Min | 17 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DILCC6,.25 | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | YES | |
VSWR-Max | 1.29 |