Part Details for CX4-SM4-1.4M,10000/I by Statek Corporation
Overview of CX4-SM4-1.4M,10000/I by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Part Details for CX4-SM4-1.4M,10000/I
CX4-SM4-1.4M,10000/I CAD Models
CX4-SM4-1.4M,10000/I Part Data Attributes
|
CX4-SM4-1.4M,10000/I
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX4-SM4-1.4M,10000/I
Statek Corporation
Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Package Description | LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 3 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 10000 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch) | |
Series Resistance | 600000 Ω | |
Surface Mount | YES |
Alternate Parts for CX4-SM4-1.4M,10000/I
This table gives cross-reference parts and alternative options found for CX4-SM4-1.4M,10000/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX4-SM4-1.4M,10000/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX4-C-SM5-1.4M,10000/M | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-C-SM5-1.4M,10000/M |
CX4-SM1-1.4M,10000/I | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-SM1-1.4M,10000/I |
CX4-C-SM2-1.4M,10000/C | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-C-SM2-1.4M,10000/C |
CX4-C-SM1-1.4M,10000/C | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-C-SM1-1.4M,10000/C |
CX4-SM1-1.4M,10000/M | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 1.4 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX4-SM4-1.4M,10000/I vs CX4-SM1-1.4M,10000/M |
CX4-C-SM3-1.4M,10000/C | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-C-SM3-1.4M,10000/C |
CX4-SM5-1.4M,10000/M | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-SM5-1.4M,10000/M |
CX4-C-SM3-1.4M,10000/M | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-C-SM3-1.4M,10000/M |
CX4-C-SM4-1.4M,10000/C | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-C-SM4-1.4M,10000/C |
CX4-SM2-1.4M,10000/M | Parallel - Fundamental Quartz Crystal, 1.4MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM4-1.4M,10000/I vs CX4-SM2-1.4M,10000/M |