CX4-SM3-2.4576M,10000/C
Description: Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN

Overview of CX4-SM3-2.4576M,10000/C by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CCDLF 10000LD Coilcraft Inc Common mode filter, data line, SMT, RoHS
CCDLF 10000L Coilcraft Inc Common mode filter, data line, SMT, RoHS
CCDLF 10000 Coilcraft Inc NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version)

CAD Models for CX4-SM3-2.4576M,10000/C by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX4-SM3-2.4576M,10000/C by Euroquartz Ltd

CX4-SM3-2.4576M,10000/C
Euroquartz Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
unknown
HTS Code
8541.60.00.30
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
3 µW
Frequency Stability
0.00945%
Frequency Tolerance
10000 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
2.4576 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance
1000000 Ω
Surface Mount
YES
Want to compare parts?
  1. CX4-SM3-2.4576M,10000/C
    Euroquartz Ltd
    Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
    VS

Alternate Parts for CX4-SM3-2.4576M,10000/C

This table gives cross-reference parts and alternative options found for CX4-SM3-2.4576M,10000/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX4-SM3-2.4576M,10000/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CX4-C-SM2-2.4576M,10000/I Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-C-SM2-2.4576M,10000/I
CX4-C-SM4-2.4576M,10000/C Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-C-SM4-2.4576M,10000/C
CX4-SM1-2.4576M,10000/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM1-2.4576M,10000/I
CX4-C-SM4-2.4576M,10000/M Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-C-SM4-2.4576M,10000/M
CX4-SM3-2.4576M,10000/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM3-2.4576M,10000/I
CX4-SM3-2.4576M,10000/M Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-SM3-2.4576M,10000/M
CX4-C-SM2-2.4576M,10000/C Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-C-SM2-2.4576M,10000/C
CX4-SM3-2.4576M,10000/C Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-SM3-2.4576M,10000/C
CX4-SM2-2.4576M,10000/I Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-SM2-2.4576M,10000/I
CX4-SM1-2.4576M,10000/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM1-2.4576M,10000/M
Part Number Description Manufacturer Compare
CX4-SM2-2.4576M,1000/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM2-2.4576M,1000/M
CX4-SM1-2.4576M,10000/C Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-SM1-2.4576M,10000/C
CX4-SM4-2.4576M,1000/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM4-2.4576M,1000/I
CX4-SM5-2.4576M,500/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM5-2.4576M,500/M
CX4-SM5-2.4576M,1000/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM5-2.4576M,1000/I
CX4-C-SM1-2.4576M,1000/I Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-C-SM1-2.4576M,1000/I
CX4-SM3-2.4576M,10000/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM3-2.4576M,10000/M
CX4-SM5-2.4576M,500/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 2.4576 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM3-2.4576M,10000/C vs CX4-SM5-2.4576M,500/I
CX4-SM1-2.4576M,500/C Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-SM1-2.4576M,500/C
CX4-SM5-2.4576M,1000/M Parallel - 3Rd Overtone Quartz Crystal, 2.4576MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM3-2.4576M,10000/C vs CX4-SM5-2.4576M,1000/M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX4-SM3-2.4576M,10000/C by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX4-SM3-2.4576M,10000/C by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of CX4-SM3-2.4576M,10000/C would you like to use for your alert(s)?
  • Please alert me when CX4-SM3-2.4576M,10000/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX4-SM3-2.4576M,10000/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX4-SM3-2.4576M,10000/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX4-SM3-2.4576M,10000/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX4-SM3-2.4576M,10000/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX4-SM3-2.4576M,10000/C by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: