Part Details for CX4-SM3-1.8432M,1000/M by Statek Corporation
Overview of CX4-SM3-1.8432M,1000/M by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Part Details for CX4-SM3-1.8432M,1000/M
CX4-SM3-1.8432M,1000/M CAD Models
CX4-SM3-1.8432M,1000/M Part Data Attributes
|
CX4-SM3-1.8432M,1000/M
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX4-SM3-1.8432M,1000/M
Statek Corporation
Parallel - 3Rd Overtone Quartz Crystal, 1.8432MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Package Description | HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 3 µW | |
Frequency Stability | 0.021% | |
Frequency Tolerance | 1000 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch) | |
Series Resistance | 500000 Ω | |
Surface Mount | YES |
Alternate Parts for CX4-SM3-1.8432M,1000/M
This table gives cross-reference parts and alternative options found for CX4-SM3-1.8432M,1000/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX4-SM3-1.8432M,1000/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX4-SM4-1.8432M,1000/C | Parallel - 3Rd Overtone Quartz Crystal, 1.8432MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM3-1.8432M,1000/M vs CX4-SM4-1.8432M,1000/C |
CX4-C-SM5-1.8432M,1000/M | Parallel - 3Rd Overtone Quartz Crystal, 1.8432MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM3-1.8432M,1000/M vs CX4-C-SM5-1.8432M,1000/M |
CX4-SM5-1.8432M,1000/M | Parallel - 3Rd Overtone Quartz Crystal, 1.8432MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM3-1.8432M,1000/M vs CX4-SM5-1.8432M,1000/M |
CX4-SM5-1.8432M,1000/C | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-1.8432M,1000/M vs CX4-SM5-1.8432M,1000/C |
CX4-SM3-1.8432M,1000/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-1.8432M,1000/M vs CX4-SM3-1.8432M,1000/I |
CX4-C-SM4-1.8432M,1000/M | Parallel - 3Rd Overtone Quartz Crystal, 1.8432MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM3-1.8432M,1000/M vs CX4-C-SM4-1.8432M,1000/M |
CX4-SM4-1.8432M,1000/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-1.8432M,1000/M vs CX4-SM4-1.8432M,1000/I |
CX4-C-SM4-1.8432M,1000/C | Parallel - 3Rd Overtone Quartz Crystal, 1.8432MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM3-1.8432M,1000/M vs CX4-C-SM4-1.8432M,1000/C |
CX4-SM2-1.8432M,1000/M | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 1.8432 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-1.8432M,1000/M vs CX4-SM2-1.8432M,1000/M |
CX4-SM1-1.8432M,1000/I | Parallel - 3Rd Overtone Quartz Crystal, 1.8432MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX4-SM3-1.8432M,1000/M vs CX4-SM1-1.8432M,1000/I |