Part Details for CX3530X7R223MPC by Quantic UTC
Overview of CX3530X7R223MPC by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX3530X7R223MPC
CX3530X7R223MPC CAD Models
CX3530X7R223MPC Part Data Attributes
|
CX3530X7R223MPC
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CX3530X7R223MPC
Quantic UTC
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3530 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for CX3530X7R223MPC
This table gives cross-reference parts and alternative options found for CX3530X7R223MPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX3530X7R223MPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX3530X7R223MWA | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MWA |
CX3530X7R223MWB | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MWB |
CX3530X7R223MSC | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MSC |
CX3530X7R223MSA | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MSA |
CX3530X7R223MWX | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MWX |
CX3530X7R223MPB | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MPB |
CX3530X7R223MPX | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MPX |
CX3530X7R223MSB | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MSB |
CX3530X7R223MWC | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3530, | Quantic UTC | CX3530X7R223MPC vs CX3530X7R223MWC |