Part Details for CX3225GB19200B0HEQZ1 by KYOCERA Crystal Device Corporation
Overview of CX3225GB19200B0HEQZ1 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX3225GB19200B0HEQZ1
CX3225GB19200B0HEQZ1 CAD Models
CX3225GB19200B0HEQZ1 Part Data Attributes
|
CX3225GB19200B0HEQZ1
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CX3225GB19200B0HEQZ1
KYOCERA Crystal Device Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 19.2 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |