Datasheets
CX3000IOGKOFD-PF by: Advanced Crystal Technology

Parallel - Fundamental Quartz Crystal, 30MHz Nom,

Part Details for CX3000IOGKOFD-PF by Advanced Crystal Technology

Overview of CX3000IOGKOFD-PF by Advanced Crystal Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for CX3000IOGKOFD-PF

CX3000IOGKOFD-PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CX3000IOGKOFD-PF Part Data Attributes

CX3000IOGKOFD-PF Advanced Crystal Technology
Buy Now Datasheet
Compare Parts:
CX3000IOGKOFD-PF Advanced Crystal Technology Parallel - Fundamental Quartz Crystal, 30MHz Nom,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ADVANCED CRYSTAL TECHNOLOGY
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Aging 1 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 30 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension 2mm x 1.6mm x 0.5mm
Series Resistance 60 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX3000IOGKOFD-PF by Advanced Crystal Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX3000IOGKOFD-PF by Advanced Crystal Technology

Select Manufacturer
Which Manufacturer of CX3000IOGKOFD-PF would you like to use for your alert(s)?
  • Please alert me when CX3000IOGKOFD-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX3000IOGKOFD-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX3000IOGKOFD-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX3000IOGKOFD-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX3000IOGKOFD-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX3000IOGKOFD-PF by Advanced Crystal Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: