There are no models available for this part yet.
Overview of CX28343 by Synaptics Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CX28343 by Synaptics Incorporated
Part Data Attributes for CX28343 by Synaptics Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
SYNAPTICS INC
|
Package Description
|
LFQFP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Number of Functions
|
3
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
145 mA
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
FRAMER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
Alternate Parts for CX28343
This table gives cross-reference parts and alternative options found for CX28343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX28343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX28342 | Framer, PQFP144, ETQFP-144 | Conexant Systems Inc | CX28343 vs CX28342 |
TTSI1K16T3TL-2-DB | Time Slot Assigner, CMOS, PQFP144, TQFP-144 | LSI Corporation | CX28343 vs TTSI1K16T3TL-2-DB |
T-7631---TL-DB | Framer, CMOS, PQFP144, 0.508 MM PITCH, TQFP-144 | LSI Corporation | CX28343 vs T-7631---TL-DB |
DS26504L | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | CX28343 vs DS26504L |
CX28344 | Framer, PQFP144, ETQFP-144 | Conexant Systems Inc | CX28343 vs CX28344 |
PEB22554 | Framer, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-144 | Intel Corporation | CX28343 vs PEB22554 |
CX28342 | Framer, PQFP144, ETQFP-144 | Synaptics Incorporated | CX28343 vs CX28342 |
CX28344 | Framer, PQFP144, ETQFP-144 | Mindspeed Technologies Inc | CX28343 vs CX28344 |
TTSI1K16T3TL | Time Slot Assigner, CMOS, PQFP144, TQFP-144 | Broadcom Limited | CX28343 vs TTSI1K16T3TL |
DS26503LN+ | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | CX28343 vs DS26503LN+ |