Part Details for CX2225X7R152JST by Quantic UTC
Overview of CX2225X7R152JST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX2225X7R152JST
CX2225X7R152JST CAD Models
CX2225X7R152JST Part Data Attributes
|
CX2225X7R152JST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CX2225X7R152JST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 2325,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 2325 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CX2225X7R152JST
This table gives cross-reference parts and alternative options found for CX2225X7R152JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX2225X7R152JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-3K0/152JX2225W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 2325, | Tecate Group | CX2225X7R152JST vs CMC-3K0/152JX2225W |
CMC-3K0/152JX2225TF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 2325, | Tecate Group | CX2225X7R152JST vs CMC-3K0/152JX2225TF |
CMC-3K0/152JX2225T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 2325, | Tecate Group | CX2225X7R152JST vs CMC-3K0/152JX2225T |
CX2225X7R152JPT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 2325, | Quantic UTC | CX2225X7R152JST vs CX2225X7R152JPT |
CX2225X7R152JS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 2325, | Quantic UTC | CX2225X7R152JST vs CX2225X7R152JS |
CX2225X7R152JP | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 2325, | Quantic UTC | CX2225X7R152JST vs CX2225X7R152JP |
CX2225X7R152JWT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 2325, | Quantic UTC | CX2225X7R152JST vs CX2225X7R152JWT |