CX2201-000
TE Connectivity
Description: CONN BACKSHELL ADPT SZ10 11 OLIV

Overview of CX2201-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CX2201-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CX2201-000
Avnet Americas Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 7 (Alt: CX2201-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 0
RFQ
DISTI # 000000000005141789
Sager Circular MIL Spec Backshells TXR41AB00-1012BI 0
Buy Now

CAD Models for CX2201-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CX2201-000 by TE Connectivity

CX2201-000
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.5 inch
Cable Entry-Min
0.12 inch
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. CX2201-000
    TE Connectivity
    CONN BACKSHELL ADPT SZ10 11 OLIV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX2201-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX2201-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of CX2201-000 would you like to use for your alert(s)?
  • Please alert me when CX2201-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX2201-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX2201-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX2201-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX2201-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX2201-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: