Part Details for CX20524 by Conexant Systems Inc
Overview of CX20524 by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Part Details for CX20524
CX20524 CAD Models
CX20524 Part Data Attributes
|
CX20524
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
CX20524
Conexant Systems Inc
RF Front End Circuit, PBGA160, 12 X 12 MM, FPBGA-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B160 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |