There are no models available for this part yet.
Overview of CX2040LNLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Automotive
Price & Stock for CX2040LNLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK8262
|
Newark | Balun Transformer, 1.5-500Mhz, Smd, Impedance - Unbalanced/Balanced:75Ohm, 75Ohm, Insertion Loss:0.9Db, Phase Difference:-, Balun Case Style:Smd, Frequency Min:1.5Mhz, Frequency Max:500Mhz, Product Range:- Rohs Compliant: Yes |Pulse Electronics CX2040LNLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.7100 | Buy Now | |
DISTI #
50AK8261
|
Newark | Balun Transformer, 1.5-500Mhz, Smd, Impedance - Unbalanced/Balanced:75Ohm, 75Ohm, Insertion Loss:0.9Db, Phase Difference:-, Balun Case Style:Smd, Frequency Min:1.5Mhz, Frequency Max:500Mhz, Product Range:- Rohs Compliant: Yes |Pulse Electronics CX2040LNLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 | Buy Now | |
DISTI #
553-2289-1-ND
|
DigiKey | BALUN 1MHZ-500MHZ 75/75 5SMD MOD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19049 In Stock |
|
$1.3578 / $2.2400 | Buy Now | |
DISTI #
CX2040LNLT
|
Avnet Americas | RF Transformer 1:1 1.5MHz to 500MHz Surface Mount - Tape and Reel (Alt: CX2040LNLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3849 / $1.5750 | Buy Now | |
DISTI #
673-CX2040LNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD RoHS: Compliant | 1937 |
|
$1.3500 / $2.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now | ||
Onlinecomponents.com | XFMR,RF,SGL,RAC,1:1, T&R NPB RoHS: Compliant |
521 In Stock |
|
$1.2800 / $1.6300 | Buy Now | ||
Onlinecomponents.com | RF Transformer 1:1 5 Terminal SMD RoHS: Compliant | 0 |
|
$1.3000 / $1.3500 | Buy Now | ||
DISTI #
67593604
|
Verical | RF Transformer 1:1 5 Terminal SMD RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 1848 | Americas - 500 |
|
$1.7030 / $2.1190 | Buy Now | |
DISTI #
CX2040LNLT
|
TTI | Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.3400 | Buy Now |
CAD Models for CX2040LNLT by Pulse Electronics Corporation
Part Data Attributes for CX2040LNLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
IMPEDANCE RATIO IS 1:1; HEIGHT DIM INCLUDES TERMINALS ALSO
|
Cut-off Frequency-Max
|
500 MHz
|
Cut-off Frequency-Min
|
1.5 MHz
|
Height
|
2.79 mm
|
Insertion Loss
|
0.9 dB
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE & REEL
|
Surface Mount
|
YES
|
Transformer Type
|
RF TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1
|
Width
|
3.81 mm
|