Part Details for CX20202A-3 by Harris Semiconductor
Overview of CX20202A-3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX20202A-3
CX20202A-3 CAD Models
CX20202A-3 Part Data Attributes
|
CX20202A-3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CX20202A-3
Harris Semiconductor
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.0043us Settling Time, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T28 | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.0043 µs | |
Supply Current-Max | 90 mA | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CX20202A-3
This table gives cross-reference parts and alternative options found for CX20202A-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX20202A-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI20203JCB | PARALLEL, 8 BITS INPUT LOADING, 0.0043us SETTLING TIME, 8-BIT DAC, PDSO28 | Intersil Corporation | CX20202A-3 vs HI20203JCB |
CX20201A-3 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.0043us Settling Time, PDSO28, 0.375 INCH, PLASTIC, SOP-28 | Sony Semiconductor | CX20202A-3 vs CX20201A-3 |
CX20202A-3 | PARALLEL, 8 BITS INPUT LOADING, 0.0043us SETTLING TIME, 8-BIT DAC, PDIP28 | Intersil Corporation | CX20202A-3 vs CX20202A-3 |
CX20201A-1 | PARALLEL, WORD INPUT LOADING, 0.0052us SETTLING TIME, 10-BIT DAC, PDSO28 | Intersil Corporation | CX20202A-3 vs CX20201A-1 |