Part Details for CX2016DB40000B0FFFZ1 by KYOCERA Crystal Device Corporation
Overview of CX2016DB40000B0FFFZ1 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX2016DB40000B0FFFZ1
CX2016DB40000B0FFFZ1 CAD Models
CX2016DB40000B0FFFZ1 Part Data Attributes
|
CX2016DB40000B0FFFZ1
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2016DB40000B0FFFZ1
KYOCERA Crystal Device Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.4 (mm)/L0.079XB0.063XH0.016 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for CX2016DB40000B0FFFZ1
This table gives cross-reference parts and alternative options found for CX2016DB40000B0FFFZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX2016DB40000B0FFFZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX2016SB40000B0FFFZ1 | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | CX2016DB40000B0FFFZ1 vs CX2016SB40000B0FFFZ1 |