Part Details for CX2-SM2-10.0M100/100/-/I by Euroquartz Ltd
Overview of CX2-SM2-10.0M100/100/-/I by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX2-SM2-10.0M100/100/-/I
CX2-SM2-10.0M100/100/-/I CAD Models
CX2-SM2-10.0M100/100/-/I Part Data Attributes
|
CX2-SM2-10.0M100/100/-/I
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
CX2-SM2-10.0M100/100/-/I
Euroquartz Ltd
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TRAY; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.99XB2.74XH1.7 (mm)/L0.275XB0.108XH0.067 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for CX2-SM2-10.0M100/100/-/I
This table gives cross-reference parts and alternative options found for CX2-SM2-10.0M100/100/-/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX2-SM2-10.0M100/100/-/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX6-SM4-10.0M100/100/-/M | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX2-SM2-10.0M100/100/-/I vs CX6-SM4-10.0M100/100/-/M |
CX6-SM1-10.0M100/100/-/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX2-SM2-10.0M100/100/-/I vs CX6-SM1-10.0M100/100/-/I |
CX3-C-SM5-10.0M100/100/-/M | Parallel - Fundamental Quartz Crystal, 10MHz Nom, LEAD FREE, MINIATURE, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 2 PIN | Statek Corporation | CX2-SM2-10.0M100/100/-/I vs CX3-C-SM5-10.0M100/100/-/M |
CX6-SM2-10.0M100/100/-/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX2-SM2-10.0M100/100/-/I vs CX6-SM2-10.0M100/100/-/I |
CX2-C-SM2-10.0M100/100/-/I | Parallel - Fundamental Quartz Crystal, 10MHz Nom, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX2-SM2-10.0M100/100/-/I vs CX2-C-SM2-10.0M100/100/-/I |
CX3-SM2-10.0M100/100/-/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, MINIATURE, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX2-SM2-10.0M100/100/-/I vs CX3-SM2-10.0M100/100/-/I |
CX2-C-SM1-10.0M100/100/-/M | Parallel - Fundamental Quartz Crystal, 10MHz Nom, LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX2-SM2-10.0M100/100/-/I vs CX2-C-SM1-10.0M100/100/-/M |
CX2-C-SM3-10.0M100/100/-/I | Parallel - Fundamental Quartz Crystal, 10MHz Nom, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN | Statek Corporation | CX2-SM2-10.0M100/100/-/I vs CX2-C-SM3-10.0M100/100/-/I |
CX6-SM3-10.0M100/100/-/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, HERMETIC SEALED, ULTRA MINIATURE, LEADLESS, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX2-SM2-10.0M100/100/-/I vs CX6-SM3-10.0M100/100/-/I |
CX2-SM5-10.0M100/100/-/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 10 MHz, LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN | Euroquartz Ltd | CX2-SM2-10.0M100/100/-/I vs CX2-SM5-10.0M100/100/-/I |