Part Details for CX1808NPO150KST by Quantic UTC
Overview of CX1808NPO150KST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX1808NPO150KST
CX1808NPO150KST CAD Models
CX1808NPO150KST Part Data Attributes
|
CX1808NPO150KST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CX1808NPO150KST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CX1808NPO150KST
This table gives cross-reference parts and alternative options found for CX1808NPO150KST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX1808NPO150KST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX1808NPO150KWT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | CX1808NPO150KST vs CX1808NPO150KWT |
CX1808NPO150KW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | CX1808NPO150KST vs CX1808NPO150KW |
CX1808NPO150KS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | CX1808NPO150KST vs CX1808NPO150KS |
302R29N150KV4E-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808 | Johanson Dielectrics Inc | CX1808NPO150KST vs 302R29N150KV4E-RC |
302R29N150KV6T-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808, | Johanson Dielectrics Inc | CX1808NPO150KST vs 302R29N150KV6T-RC |
CX1808NPO150KP | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | CX1808NPO150KST vs CX1808NPO150KP |
CC1808N150K8 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808, | Strong Capacitor Co Ltd | CX1808NPO150KST vs CC1808N150K8 |
302R29N150KV4U-RC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 1808, | Johanson Dielectrics Inc | CX1808NPO150KST vs 302R29N150KV4U-RC |