Part Details for CX1612SB26000D0GLJZ1 by KYOCERA Crystal Device Corporation
Overview of CX1612SB26000D0GLJZ1 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CX1612SB26000D0GLJZ1
CX1612SB26000D0GLJZ1 CAD Models
CX1612SB26000D0GLJZ1 Part Data Attributes
|
CX1612SB26000D0GLJZ1
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CX1612SB26000D0GLJZ1
KYOCERA Crystal Device Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.6XB1.2XH0.3 (mm)/L0.063XB0.047XH0.012 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |