Part Details for CX1600EGLZOFL-PF by Advanced Crystal Technology
Overview of CX1600EGLZOFL-PF by Advanced Crystal Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CX1600EGLZOFL-PF
CX1600EGLZOFL-PF CAD Models
CX1600EGLZOFL-PF Part Data Attributes
|
CX1600EGLZOFL-PF
Advanced Crystal Technology
Buy Now
Datasheet
|
Compare Parts:
CX1600EGLZOFL-PF
Advanced Crystal Technology
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED CRYSTAL TECHNOLOGY | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 14 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2mm x 1.6mm x 0.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |
Alternate Parts for CX1600EGLZOFL-PF
This table gives cross-reference parts and alternative options found for CX1600EGLZOFL-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX1600EGLZOFL-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX1600EGGZOFL-PF | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | Advanced Crystal Technology | CX1600EGLZOFL-PF vs CX1600EGGZOFL-PF |