Part Details for CX12M684M by KEMET Corporation
Overview of CX12M684M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX12M684M
CX12M684M CAD Models
CX12M684M Part Data Attributes
|
CX12M684M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CX12M684M
KEMET Corporation
CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Manufacturer Series | CX12 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-C-49137/6 | |
Series | CX12 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 3.18 mm |
Alternate Parts for CX12M684M
This table gives cross-reference parts and alternative options found for CX12M684M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX12M684M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN1VR68M8S | Cap,Tantalum / Ta2O5,680nF,35VDC,20% -Tol,20% +Tol | Renesas Electronics Corporation | CX12M684M vs DN1VR68M8S |
NDTMR68M35F2TB | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX12M684M vs NDTMR68M35F2TB |
NDTMR68M35F4TR | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX12M684M vs NDTMR68M35F4TR |
DN1VR68M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | CX12M684M vs DN1VR68M1S |
NDTMR68M35F5TB | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX12M684M vs NDTMR68M35F5TB |
NDTMR68M35F4TB | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX12M684M vs NDTMR68M35F4TB |
NDTMR68M35F2TR | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX12M684M vs NDTMR68M35F2TR |
NDTMR68M35F3TB | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX12M684M vs NDTMR68M35F3TB |
NDTMR68M35F5TR | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX12M684M vs NDTMR68M35F5TR |
CX02M684M | CAP,TANTALUM / TA2O5,680NF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | CX12M684M vs CX02M684M |