Part Details for CX12AZ-A2B1C260-FREQ2D16-3 by Cardinal Components
Overview of CX12AZ-A2B1C260-FREQ2D16-3 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Part Details for CX12AZ-A2B1C260-FREQ2D16-3
CX12AZ-A2B1C260-FREQ2D16-3 CAD Models
CX12AZ-A2B1C260-FREQ2D16-3 Part Data Attributes
|
CX12AZ-A2B1C260-FREQ2D16-3
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX12AZ-A2B1C260-FREQ2D16-3
Cardinal Components
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Min, 100MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL; AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7XB5XH1.25 (mm) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |