Part Details for CX12AZ-A0B2C460-12.0D16 by Cardinal Components
Overview of CX12AZ-A0B2C460-12.0D16 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX12AZ-A0B2C460-12.0D16
CX12AZ-A0B2C460-12.0D16 CAD Models
CX12AZ-A0B2C460-12.0D16 Part Data Attributes
|
CX12AZ-A0B2C460-12.0D16
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX12AZ-A0B2C460-12.0D16
Cardinal Components
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for CX12AZ-A0B2C460-12.0D16
This table gives cross-reference parts and alternative options found for CX12AZ-A0B2C460-12.0D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX12AZ-A0B2C460-12.0D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX12AZ-A1B4C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12AZ-A1B4C460-12.0D16 |
CX12A-A0B4C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12A-A0B4C460-12.0D16 |
CX12AZ-A2B3C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12AZ-A2B3C460-12.0D16 |
CX12A-A3B3C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12A-A3B3C460-12.0D16 |
CX12AZ-A3B2C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12AZ-A3B2C460-12.0D16 |
CX12AZ-A2B2C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12AZ-A2B2C460-12.0D16 |
CX12A-A1B1C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12A-A1B1C460-12.0D16 |
CX12A-A3B1C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12A-A3B1C460-12.0D16 |
CX12A-A3B2C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12A-A3B2C460-12.0D16 |
CX12A-A0B2C460-12.0D16 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12AZ-A0B2C460-12.0D16 vs CX12A-A0B2C460-12.0D16 |