CX12A-A3B1C3100-30.999D20-3
Cardinal Components
Description: Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2

Overview of CX12A-A3B1C3100-30.999D20-3 by Cardinal Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

CAD Models for CX12A-A3B1C3100-30.999D20-3 by Cardinal Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX12A-A3B1C3100-30.999D20-3 by Cardinal Components

CX12A-A3B1C3100-30.999D20-3
Cardinal Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
30 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
30.999 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. CX12A-A3B1C3100-30.999D20-3
    Cardinal Components
    Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
    VS

Alternate Parts for CX12A-A3B1C3100-30.999D20-3

This table gives cross-reference parts and alternative options found for CX12A-A3B1C3100-30.999D20-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX12A-A3B1C3100-30.999D20-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CX12A-A2B3C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A2B3C3100-30.999D20-3
CX12A-A1B4C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A1B4C3100-30.999D20-3
CX12AZ-A3B2C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A3B2C3100-30.999D20-3
CX12A-A0B1C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A0B1C3100-30.999D20-3
CX12AZ-A2B3C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A2B3C3100-30.999D20-3
CX12A-A0B2C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A0B2C3100-30.999D20-3
CX12A-A0B4C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A0B4C3100-30.999D20-3
CX12AZ-A0B1C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A0B1C3100-30.999D20-3
CX12A-A1B3C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A1B3C3100-30.999D20-3
CX12A-A3B2C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A3B2C3100-30.999D20-3
Part Number Description Manufacturer Compare
CX12A-A3B3C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A3B3C3100-30.999D20-3
CX12A-A1B4C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A1B4C3100-30.999D20-3
CX12A-A0B1C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A0B1C3100-30.999D20-3
CX12AZ-A0B4C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A0B4C3100-30.999D20-3
CX12AZ-A2B2C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A2B2C3100-30.999D20-3
CX12AZ-A3B2C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A3B2C3100-30.999D20-3
CX12A-A0B3C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12A-A0B3C3100-30.999D20-3
CX12AZ-A2B4C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A2B4C3100-30.999D20-3
CX12AZ-A3B1C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A3B1C3100-30.999D20-3
CX12AZ-A2B3C3100-30.999D20-3 Parallel - 3Rd Overtone Quartz Crystal, 30.999MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A3B1C3100-30.999D20-3 vs CX12AZ-A2B3C3100-30.999D20-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX12A-A3B1C3100-30.999D20-3 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX12A-A3B1C3100-30.999D20... by Cardinal Components

Select Manufacturer
Which Manufacturer of CX12A-A3B1C3100-30.999D20... would you like to use for your alert(s)?
  • Please alert me when CX12A-A3B1C3100-30.999D20... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX12A-A3B1C3100-30.999D20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX12A-A3B1C3100-30.999D20... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX12A-A3B1C3100-30.999D20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX12A-A3B1C3100-30.999D20....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX12A-A3B1C3100-30.999D20-3 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: