Datasheets
CX12A-A2B1C240-26.0D16 by: Cardinal Components

Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2

Part Details for CX12A-A2B1C240-26.0D16 by Cardinal Components

Overview of CX12A-A2B1C240-26.0D16 by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Telecommunications

Part Details for CX12A-A2B1C240-26.0D16

CX12A-A2B1C240-26.0D16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CX12A-A2B1C240-26.0D16 Part Data Attributes

CX12A-A2B1C240-26.0D16 Cardinal Components
Buy Now Datasheet
Compare Parts:
CX12A-A2B1C240-26.0D16 Cardinal Components Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.01%
Frequency Tolerance 50 ppm
Load Capacitance 16 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 26 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
Series Resistance 40 Ω
Surface Mount YES

Alternate Parts for CX12A-A2B1C240-26.0D16

This table gives cross-reference parts and alternative options found for CX12A-A2B1C240-26.0D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX12A-A2B1C240-26.0D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CX12AZ-A3B3C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A3B3C240-26.0D16
CX12AZ-A2B3C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A2B3C240-26.0D16
CX12AZ-A0B3C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A0B3C240-26.0D16
CX12AZ-A0B2C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A0B2C240-26.0D16
CX12AZ-A3B4C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A3B4C240-26.0D16
CX12A-A0B2C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12A-A0B2C240-26.0D16
CX12AZ-A3B2C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A3B2C240-26.0D16
CX12AZ-A2B4C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A2B4C240-26.0D16
CX12AZ-A0B1C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A0B1C240-26.0D16
CX12A-A3B2C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12A-A3B2C240-26.0D16
Part Number Description Manufacturer Compare
CX12AZ-A0B1C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A0B1C240-26.0D16
CX12AZ-A2B4C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A2B4C240-26.0D16
CX12A-A1B2C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12A-A1B2C240-26.0D16
CX12A-A0B3C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12A-A0B3C240-26.0D16
CX12AZ-A3B2C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A3B2C240-26.0D16
CX12A-A3B2C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12A-A3B2C240-26.0D16
CX12AZ-A3B4C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A3B4C240-26.0D16
CX12A-A2B2C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12A-A2B2C240-26.0D16
CX12AZ-A2B3C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12AZ-A2B3C240-26.0D16
CX12A-A1B3C240-26.0D16 Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Cardinal Components CX12A-A2B1C240-26.0D16 vs CX12A-A1B3C240-26.0D16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX12A-A2B1C240-26.0D16 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX12A-A2B1C240-26.0D16 by Cardinal Components

Select Manufacturer
Which Manufacturer of CX12A-A2B1C240-26.0D16 would you like to use for your alert(s)?
  • Please alert me when CX12A-A2B1C240-26.0D16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX12A-A2B1C240-26.0D16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX12A-A2B1C240-26.0D16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX12A-A2B1C240-26.0D16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX12A-A2B1C240-26.0D16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX12A-A2B1C240-26.0D16 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: