Part Details for CX12A-A1B4C360-35.0DS-3 by Cardinal Components
Overview of CX12A-A1B4C360-35.0DS-3 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX12A-A1B4C360-35.0DS-3
CX12A-A1B4C360-35.0DS-3 CAD Models
CX12A-A1B4C360-35.0DS-3 Part Data Attributes
|
CX12A-A1B4C360-35.0DS-3
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX12A-A1B4C360-35.0DS-3
Cardinal Components
Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 35 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for CX12A-A1B4C360-35.0DS-3
This table gives cross-reference parts and alternative options found for CX12A-A1B4C360-35.0DS-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX12A-A1B4C360-35.0DS-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX12AZ-A3B2C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12AZ-A3B2C360-35.0DS-3 |
CX12AZ-A0B1C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12AZ-A0B1C360-35.0DS-3 |
CX12A-A2B4C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12A-A2B4C360-35.0DS-3 |
CX12AZ-A2B2C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12AZ-A2B2C360-35.0DS-3 |
CX12A-A3B4C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12A-A3B4C360-35.0DS-3 |
CX12AZ-A1B1C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12AZ-A1B1C360-35.0DS-3 |
CX12AZ-A1B3C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12AZ-A1B3C360-35.0DS-3 |
CX12AZ-A2B1C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12AZ-A2B1C360-35.0DS-3 |
CX12AZ-A0B2C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12AZ-A0B2C360-35.0DS-3 |
CX12AZ-A2B3C360-35.0DS-3 | Series - 3Rd Overtone Quartz Crystal, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Cardinal Components | CX12A-A1B4C360-35.0DS-3 vs CX12AZ-A2B3C360-35.0DS-3 |