CX11CSM4-16.0M,50/100/-/M
Statek Corporation
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2

Overview of CX11CSM4-16.0M,50/100/-/M by Statek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for CX11CSM4-16.0M,50/100/-/M by Statek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX11CSM4-16.0M,50/100/-/M by Statek Corporation

CX11CSM4-16.0M,50/100/-/M
Statek Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STATEK CORP
Package Description
LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL; TRAY
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
200 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L3.43XB1.73XH0.92 (mm)/L0.135XB0.068XH0.036 (inch)
Series Resistance
90 Ω
Surface Mount
YES
Want to compare parts?
  1. CX11CSM4-16.0M,50/100/-/M
    Statek Corporation
    Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2
    VS

Alternate Parts for CX11CSM4-16.0M,50/100/-/M

This table gives cross-reference parts and alternative options found for CX11CSM4-16.0M,50/100/-/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX11CSM4-16.0M,50/100/-/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CX11CSM2-16.0M,50/100/-/M Parallel - Fundamental Quartz Crystal, 16MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 Statek Corporation CX11CSM4-16.0M,50/100/-/M vs CX11CSM2-16.0M,50/100/-/M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX11CSM4-16.0M,50/100/-/M by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX11CSM4-16.0M,50/100/-/M by Statek Corporation

  • Please alert me when CX11CSM4-16.0M,50/100/-/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX11CSM4-16.0M,50/100/-/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX11CSM4-16.0M,50/100/-/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX11CSM4-16.0M,50/100/-/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX11CSM4-16.0M,50/100/-/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX11CSM4-16.0M,50/100/-/M by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: