CX1008SB37400B0FLF
KYOCERA Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of CX1008SB37400B0FLF by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for CX1008SB37400B0FLF by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX1008SB37400B0FLF by KYOCERA Corporation

CX1008SB37400B0FLF
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
TR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
37.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. CX1008SB37400B0FLF
    KYOCERA Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX1008SB37400B0FLF by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX1008SB37400B0FLF by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CX1008SB37400B0FLF would you like to use for your alert(s)?
  • Please alert me when CX1008SB37400B0FLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX1008SB37400B0FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX1008SB37400B0FLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX1008SB37400B0FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX1008SB37400B0FLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX1008SB37400B0FLF by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: