Part Details for CX090PC2RG060Q by TE Connectivity
Overview of CX090PC2RG060Q by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for CX090PC2RG060Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX090PC2RG060Q-ND
|
DigiKey | CX090PC2RG060Q = COAX Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,282.4460 | Buy Now |
DISTI #
571-CX090PC2RG060Q
|
Mouser Electronics | RF Connectors / Coaxial Connectors CX090PC2RG060Q = Coax | 0 |
|
$1,381.3200 | Order Now |
|
Onlinecomponents.com | Cable Assembly Coaxial Rectangular PL |
6 In Stock 25 On Order |
|
$1,409.4600 / $1,497.3000 | Buy Now |
DISTI #
79050092
|
Verical | Connector D-Subminiature Coaxial D-Sub PL Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 6 |
|
$1,832.2980 / $1,946.4900 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial Rectangular PL |
6 In Stock 25 On Order |
|
$1,409.4600 / $1,497.3000 | Buy Now |
Part Details for CX090PC2RG060Q
CX090PC2RG060Q CAD Models
CX090PC2RG060Q Part Data Attributes
|
CX090PC2RG060Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CX090PC2RG060Q
TE Connectivity
RF CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 60 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |