CX0805MRX7R0BB103
Description: Feed Through Capacitor, 1 Function(s), 100V, CERAMIC, EIA STD PACKAGE SIZE 0805, 4 PIN

Overview of CX0805MRX7R0BB103 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CX0805MRX7R0BB103 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2558
RFQ
Quest Components   4283
  • 1 $0.6940
  • 161 $0.2082
  • 1,922 $0.1388
$0.1388 / $0.6940 Buy Now

CAD Models for CX0805MRX7R0BB103 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX0805MRX7R0BB103 by YAGEO Corporation

CX0805MRX7R0BB103
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CERAMIC, EIA STD PACKAGE SIZE 0805, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Approvals
IEC
Capacitance
10000 µF
Filter Type
FEED THROUGH CAPACITOR
Height
0.95 mm
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Voltage
100 V
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. CX0805MRX7R0BB103
    YAGEO Corporation
    Feed Through Capacitor, 1 Function(s), 100V, CERAMIC, EIA STD PACKAGE SIZE 0805, 4 PIN
    VS

Related Parts for CX0805MRX7R0BB103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX0805MRX7R0BB103 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX0805MRX7R0BB103 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CX0805MRX7R0BB103 would you like to use for your alert(s)?
  • Please alert me when CX0805MRX7R0BB103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX0805MRX7R0BB103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX0805MRX7R0BB103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX0805MRX7R0BB103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX0805MRX7R0BB103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX0805MRX7R0BB103 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: