CX0800IOGBOFD1-PF
Advanced Crystal Technology
Description: Parallel - Fundamental Quartz Crystal, 8MHz Nom,

Overview of CX0800IOGBOFD1-PF by Advanced Crystal Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for CX0800IOGBOFD1-PF by Advanced Crystal Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX0800IOGBOFD1-PF by Advanced Crystal Technology

CX0800IOGBOFD1-PF
Advanced Crystal Technology
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED CRYSTAL TECHNOLOGY
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
6 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
2mm x 1.6mm x 0.5mm
Surface Mount
YES
Want to compare parts?
  1. CX0800IOGBOFD1-PF
    Advanced Crystal Technology
    Parallel - Fundamental Quartz Crystal, 8MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX0800IOGBOFD1-PF by Advanced Crystal Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX0800IOGBOFD1-PF by Advanced Crystal Technology

Select Manufacturer
Which Manufacturer of CX0800IOGBOFD1-PF would you like to use for your alert(s)?
  • Please alert me when CX0800IOGBOFD1-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX0800IOGBOFD1-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX0800IOGBOFD1-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX0800IOGBOFD1-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX0800IOGBOFD1-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX0800IOGBOFD1-PF by Advanced Crystal Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: