Part Details for CX05M474K7443 by KEMET Corporation
Overview of CX05M474K7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX05M474K7443
CX05M474K7443 CAD Models
CX05M474K7443 Part Data Attributes
|
CX05M474K7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CX05M474K7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-49137 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CX05M474K7443
This table gives cross-reference parts and alternative options found for CX05M474K7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX05M474K7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323A474K035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | CX05M474K7443 vs T323A474K035ASC-7293 |
T322A474K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CX05M474K7443 vs T322A474K035AS |
T322A474K035AT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | CX05M474K7443 vs T322A474K035AT7443 |
173D474X9035UE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | CX05M474K7443 vs 173D474X9035UE3 |
T323A474K035ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | CX05M474K7443 vs T323A474K035ATC-7200 |
173D474X9035U | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CX05M474K7443 vs 173D474X9035U |
T322A474K035AS-C-7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | CX05M474K7443 vs T322A474K035AS-C-7443 |
T322A474K035AT-C-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | CX05M474K7443 vs T322A474K035AT-C-7442 |
173D474X9035UW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CX05M474K7443 vs 173D474X9035UW |
CX05M474K7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | CX05M474K7443 vs CX05M474K7200 |