Part Details for CX051-A0-B4-C430-40.000DS by Cardinal Components
Overview of CX051-A0-B4-C430-40.000DS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
C430 | Coilcraft Inc | OBSOLETE. Designer's Kit, XPL7030 power inductors, RoHS | |
HMC430LP4ETR | Analog Devices | VCO SMT w/Buffer amp, 5.0 - 5. |
Part Details for CX051-A0-B4-C430-40.000DS
CX051-A0-B4-C430-40.000DS CAD Models
CX051-A0-B4-C430-40.000DS Part Data Attributes
|
CX051-A0-B4-C430-40.000DS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX051-A0-B4-C430-40.000DS
Cardinal Components
Series - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.5XB5.1XH1.3 (mm)/L0.295XB0.201XH0.051 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for CX051-A0-B4-C430-40.000DS
This table gives cross-reference parts and alternative options found for CX051-A0-B4-C430-40.000DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX051-A0-B4-C430-40.000DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX051Z-A0-B4-C430-40.000DS | Series - Fundamental Quartz Crystal | Cardinal Components | CX051-A0-B4-C430-40.000DS vs CX051Z-A0-B4-C430-40.000DS |
CX051-A2-B4-C430-40.000DS | Series - Fundamental Quartz Crystal | Cardinal Components | CX051-A0-B4-C430-40.000DS vs CX051-A2-B4-C430-40.000DS |
CX051Z-A2-B4-C430-40.000DS | Series - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Cardinal Components | CX051-A0-B4-C430-40.000DS vs CX051Z-A2-B4-C430-40.000DS |