There are no models available for this part yet.
Overview of CX02M474M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CX02M474M by KEMET Corporation
Part Data Attributes for CX02M474M by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e2
|
Manufacturer Series
|
CX02
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-C-49137/6
|
Series
|
CX02
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Pitch
|
6.35 mm
|
Alternate Parts for CX02M474M
This table gives cross-reference parts and alternative options found for CX02M474M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX02M474M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR47M35F5TB | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX02M474M vs NDTMR47M35F5TB |
NDTMR47M35F1TR | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX02M474M vs NDTMR47M35F1TR |
NDTMR47M35F4TB | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX02M474M vs NDTMR47M35F4TB |
NDTMR47M35F4TR | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX02M474M vs NDTMR47M35F4TR |
NDTMR47M35F2TB | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX02M474M vs NDTMR47M35F2TB |
NDTMR47M35F5TR | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX02M474M vs NDTMR47M35F5TR |
NDTMR47M35F3TR | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | CX02M474M vs NDTMR47M35F3TR |
CX12M474M | CAP,TANTALUM / TA2O5,470NF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | CX02M474M vs CX12M474M |