Part Details for CX01D685K7443 by KEMET Corporation
Overview of CX01D685K7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX01D685K7443
CX01D685K7443 CAD Models
CX01D685K7443 Part Data Attributes
|
CX01D685K7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CX01D685K7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-49137 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CX01D685K7443
This table gives cross-reference parts and alternative options found for CX01D685K7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX01D685K7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B685K006ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX01D685K7443 vs T322B685K006ASC-7442 |
T323B685K006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX01D685K7443 vs T323B685K006ASC-7293 |
T323B685K006ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX01D685K7443 vs T323B685K006ATC-7443 |
T323B685K006AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX01D685K7443 vs T323B685K006AT7293 |
173D685X9006VW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CX01D685K7443 vs 173D685X9006VW |
T322B685K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | CX01D685K7443 vs T322B685K006AT |
T323B685K006AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX01D685K7443 vs T323B685K006AS7200 |
T323B685K006AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX01D685K7443 vs T323B685K006AS7293 |
T323B685K006ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | CX01D685K7443 vs T323B685K006ATC-7293 |
173D685X9006VWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CX01D685K7443 vs 173D685X9006VWE3 |