Part Details for CX-3V-SM1FREQ3(B/M) by Statek Corporation
Overview of CX-3V-SM1FREQ3(B/M) by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for CX-3V-SM1FREQ3(B/M)
CX-3V-SM1FREQ3(B/M) CAD Models
CX-3V-SM1FREQ3(B/M) Part Data Attributes
|
CX-3V-SM1FREQ3(B/M)
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX-3V-SM1FREQ3(B/M)
Statek Corporation
Parallel - Fundamental Quartz Crystal, 0.075MHz Min, 0.1699MHz Max, HERMETIC SEALED, LEADLESS, MINIATURE PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STATEK CORP | |
Package Description | HERMETIC SEALED, LEADLESS, MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BULK, TAPE AND REEL, TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.035% | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 0.1699 MHz | |
Operating Frequency-Min | 0.075 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L7.11XB2.9XH1.47 (mm)/L0.28XB0.114XH0.058 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |