Part Details for CX-2V-03100.100KHZ(C/C) by Statek Corporation
Overview of CX-2V-03100.100KHZ(C/C) by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 | |
DC2168A | Analog Devices | LTC6433-15 Demo Board - 100kHz | |
ADAF1080BCPZ-R7 | Analog Devices | 8mT field sensor, 100kHz BW |
Part Details for CX-2V-03100.100KHZ(C/C)
CX-2V-03100.100KHZ(C/C) CAD Models
CX-2V-03100.100KHZ(C/C) Part Data Attributes
|
CX-2V-03100.100KHZ(C/C)
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX-2V-03100.100KHZ(C/C)
Statek Corporation
Parallel - Fundamental Quartz Crystal, 0.1001MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STATEK CORP | |
Package Description | HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.20 | |
Additional Feature | TRAY PACK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0071% | |
Frequency Tolerance | 1000 ppm | |
Load Capacitance | 5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.1001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.6XB2.41XH2.39 (mm)/L0.26XB0.095XH0.094 (inch) | |
Surface Mount | NO |