CX-2-0332.0MHZ(B/20PPM/50PPM/I)
Statek Corporation
Description: Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-3

Overview of CX-2-0332.0MHZ(B/20PPM/50PPM/I) by Statek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1260-332NLD Coilcraft Inc General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
XPL2010-332MLC Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT
LPD5010-332MEC Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for CX-2-0332.0MHZ(B/20PPM/50PPM/I) by Statek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX-2-0332.0MHZ(B/20PPM/50PPM/I) by Statek Corporation

CX-2-0332.0MHZ(B/20PPM/50PPM/I)
Statek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STATEK CORP
Package Description
HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-3
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; TRAY PACK
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.002%
Frequency Tolerance
1000 ppm
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L6.6XB2.03XH2.39 (mm)/L0.26XB0.08XH0.094 (inch)
Series Resistance
20 Ω
Surface Mount
NO
Want to compare parts?
  1. CX-2-0332.0MHZ(B/20PPM/50PPM/I)
    Statek Corporation
    Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-3
    VS

Alternate Parts for CX-2-0332.0MHZ(B/20PPM/50PPM/I)

This table gives cross-reference parts and alternative options found for CX-2-0332.0MHZ(B/20PPM/50PPM/I). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX-2-0332.0MHZ(B/20PPM/50PPM/I), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CX-2-04-32MB/20/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 Euroquartz Ltd CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-2-04-32MB/20/I
CX-2-03-32MB/20/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 Euroquartz Ltd CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-2-03-32MB/20/I
CX-1-C-03-32.0MB/20/I Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMATIC SEALED, CERAMIC PACKAGE-2 Statek Corporation CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-1-C-03-32.0MB/20/I
CX-1-03-32.0MB/20/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, HERMATIC SEALED, CERAMIC PACKAGE-2 Euroquartz Ltd CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-1-03-32.0MB/20/I
CX-2C-0232.0MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-2 Statek Corporation CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-2C-0232.0MHZ(B/20PPM/50PPM/I)
CX-1SM232MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, Statek Corporation CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-1SM232MHZ(B/20PPM/50PPM/I)
CX-2C-0432MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMETIC, MINIATURE, CERAMIC, DIP-2 Statek Corporation CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-2C-0432MHZ(B/20PPM/50PPM/I)
CX-1HGSM232MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, Statek Corporation CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-1HGSM232MHZ(B/20PPM/50PPM/I)
CX-2-03-32MB/20/I Parallel - Fundamental Quartz Crystal, 32MHz Nom, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 Statek Corporation CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-2-03-32MB/20/I
CX-2-C-04-32MB/20/I Parallel - Fundamental Quartz Crystal, 32MHz Nom, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 Statek Corporation CX-2-0332.0MHZ(B/20PPM/50PPM/I) vs CX-2-C-04-32MB/20/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX-2-0332.0MHZ(B/20PPM/50PPM/I) by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX-2-0332.0MHZ(B/20PPM/50... by Statek Corporation

Select Manufacturer
Which Manufacturer of CX-2-0332.0MHZ(B/20PPM/50... would you like to use for your alert(s)?
  • Please alert me when CX-2-0332.0MHZ(B/20PPM/50... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX-2-0332.0MHZ(B/20PPM/50... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX-2-0332.0MHZ(B/20PPM/50... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX-2-0332.0MHZ(B/20PPM/50... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX-2-0332.0MHZ(B/20PPM/50....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX-2-0332.0MHZ(B/20PPM/50PPM/I) by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: