Part Details for CX-1V-SM1FREQ3(B/M) by Statek Corporation
Overview of CX-1V-SM1FREQ3(B/M) by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for CX-1V-SM1FREQ3(B/M)
CX-1V-SM1FREQ3(B/M) CAD Models
CX-1V-SM1FREQ3(B/M) Part Data Attributes
|
CX-1V-SM1FREQ3(B/M)
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX-1V-SM1FREQ3(B/M)
Statek Corporation
Parallel - Fundamental Quartz Crystal, 0.075MHz Min, 0.1699MHz Max, HERMETICAL SEALED, MINIATURE, CERAMIC, LEADLESS, SMD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STATEK CORP | |
Package Description | HERMETICAL SEALED, MINIATURE, CERAMIC, LEADLESS, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BULK; TAPE AND REEL; TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.035% | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 0.1699 MHz | |
Operating Frequency-Min | 0.075 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L8.38XB3.94XH1.65 (mm)/L0.33XB0.155XH0.065 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |