Part Details for CWR29NK335MZGBBULK by Kyocera AVX Components
Overview of CWR29NK335MZGBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29NK335MZGBBULK
CWR29NK335MZGBBULK CAD Models
CWR29NK335MZGBBULK Part Data Attributes
|
CWR29NK335MZGBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29NK335MZGBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29NK335MZGBBULK
This table gives cross-reference parts and alternative options found for CWR29NK335MZGBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29NK335MZGBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NK335MZGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29NK335MZGBBULK vs CWR29NK335MZGCBULK |
CWR29NC335MZGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29NK335MZGBBULK vs CWR29NC335MZGBW |
CWR29NC335MZGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29NK335MZGBBULK vs CWR29NC335MZGZW |
CWR29NK335MZGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29NK335MZGBBULK vs CWR29NK335MZGCTR |
CWR29NC335MZGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29NK335MZGBBULK vs CWR29NC335MZGATR |
CWR06NH335MTA/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | CWR29NK335MZGBBULK vs CWR06NH335MTA/TR |
CWR29NB335MZGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29NK335MZGBBULK vs CWR29NB335MZGBW |
T429G335M050SBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2711, | KEMET Corporation | CWR29NK335MZGBBULK vs T429G335M050SBTLVL7005 |
T429G335M050BKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2711, | KEMET Corporation | CWR29NK335MZGBBULK vs T429G335M050BKTLVL7005 |
CWR29NC335MZGBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29NK335MZGBBULK vs CWR29NC335MZGBTR13 |