Part Details for CWR29NC684JZDZBULK by Kyocera AVX Components
Overview of CWR29NC684JZDZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29NC684JZDZBULK
CWR29NC684JZDZBULK CAD Models
CWR29NC684JZDZBULK Part Data Attributes
|
CWR29NC684JZDZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29NC684JZDZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29NC684JZDZBULK
This table gives cross-reference parts and alternative options found for CWR29NC684JZDZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29NC684JZDZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D684J050BHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510, | KEMET Corporation | CWR29NC684JZDZBULK vs T429D684J050BHTLVL |
TAZD684J050CWLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29NC684JZDZBULK vs TAZD684J050CWLC9900 |
TAZD684J050CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29NC684JZDZBULK vs TAZD684J050CWST0045 |
CWR29NK684JZDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29NC684JZDZBULK vs CWR29NK684JZDZBULK |
T429D684J050RBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510, | KEMET Corporation | CWR29NC684JZDZBULK vs T429D684J050RBTLVL7280 |
TAZD684J050CRST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29NC684JZDZBULK vs TAZD684J050CRST0700 |
CWR29NK684JZDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29NC684JZDZBULK vs CWR29NK684JZDCW |
TAZD684J050CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29NC684JZDZBULK vs TAZD684J050CBLB9000 |
CWR29NB684JZDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29NC684JZDZBULK vs CWR29NB684JZDCW |
T429D684J050PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510, | KEMET Corporation | CWR29NC684JZDZBULK vs T429D684J050PKTLVL7280 |